
* Images are for reference only
BD6383EFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6383EFV-E2
- JLCPCB Part #
- C2150724
- Package
- HTSSOP-40-EP-5.4mm
- Description
- -25℃~+75℃ 1.5Ω 10V~28V 2 4 700mA Bipolar Driver Parallel Yes HTSSOP-40-EP-5.4mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8235
200+
$1.4801
500+
$1.4286
1000+
$1.4028
Related Products
Welcome back, may I help you?