
* Images are for reference only
BD63873EFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD63873EFV-E2
- JLCPCB Part #
- C2150539
- Package
- TSSOP-28-EP
- Description
- -25℃~+85℃ 1.9Ω 1、2、4 700mA Yes TSSOP-28-EP Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8238
200+
$1.0935
500+
$1.0549
1000+
$1.0356
Related Products