
* Images are for reference only
BD555BKFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD555BKFV-E2
- JLCPCB Part #
- C6514681
- Package
- LSSOP-14-175mil
- Description
- -40℃~+110℃ 1 16V~39V 40kHz~400kHz AC-DC Analog、PWM、TRIAC Buck LSSOP-14-175mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7112
200+
$1.4803
500+
$1.4320
1000+
$1.4079
Related Products
Welcome back, may I help you?