
* Images are for reference only
BU4228F-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU4228F-TR
- JLCPCB Part #
- C2067177
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 2.8V 275.7us 300nA 900mV~4.8V Active Low Open Drain Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.8015
10+
$0.6505
30+
$0.5750
100+
$0.4995
500+
$0.4546
1000+
$0.4321
Welcome back, may I help you?