
* Images are for reference only
BD3574FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD3574FP-E2
- JLCPCB Part #
- C7219884
- Package
- TO-252-5
- Description
- -40℃~+125℃ 1 30uA 36V 480mV@(200mA) 500mA 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9158
200+
$1.5625
500+
$1.5109
1000+
$1.4852
Related Products
Welcome back, may I help you?