
* Images are for reference only
BD33HA5VEFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33HA5VEFJ-ME2
- JLCPCB Part #
- C21158040
- Package
- HTSOP-J8
- Description
- -40℃~+105℃@(Ta) 3.3V 500mA 8V 900mV@(500mA) 900uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4444
200+
$0.1774
500+
$0.1714
1000+
$0.1685
Welcome back, may I help you?