
* Images are for reference only
BD30GC0WEFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD30GC0WEFJ-E2
- JLCPCB Part #
- C3745680
- Package
- HTSOP-J8
- Description
- -25℃~+85℃ 1 14V 1A 3V 600uA 920mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3526
200+
$0.1364
500+
$0.1318
1000+
$0.1294
Related Products
Welcome back, may I help you?