
* Images are for reference only
BD33GA3WNUX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD33GA3WNUX-TR
- JLCPCB Part #
- C7219872
- Package
- UFDFN-8-EP
- Description
- -25℃~+85℃ 1 14V 3.3V 300mA 450mV 600uA Fixed Over Current Protection、Thermal Shutdown Positive UFDFN-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.4641
10+
$0.4528
30+
$0.4464
100+
$0.4383
Welcome back, may I help you?