
* Images are for reference only
BD70GA3WNUX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD70GA3WNUX-TR
- JLCPCB Part #
- C3747791
- Package
- UFDFN-8-EP
- Description
- -25℃~+85℃ 1 14V 300mA 7V 900mV@(300mA) 900uA Fixed Over Current Protection、Over Temperature Protection Positive UFDFN-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
200+
$0.1215
500+
$0.1172
1000+
$0.1151