
* Images are for reference only
BA78M07CP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA78M07CP-E2
- JLCPCB Part #
- C3744896
- Package
- TO-220CP-3
- Description
- -40℃~+85℃@(Ta) 1 22V 2V@(500mA) 500mA 70uVrms 71dB@(120Hz) 7V Fixed Over Current Protection、Thermal Shutdown Positive TO-220CP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5655
200+
$0.2185
500+
$0.2121
1000+
$0.2073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products