This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BD25KA5WFP-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD25KA5WFP-E2
JLCPCB Part #
C5952673
Package
TO-252-5
Description
-40℃~+105℃@(Ta) 1 2.5V 200mV@(200mA) 350uA 5.5V 500mA 50dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $2.3477
10+ $2.2929
30+ $2.2559
100+ $2.2188

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons