
* Images are for reference only
BD00HC5MEFJ-LBH2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD00HC5MEFJ-LBH2
- JLCPCB Part #
- C7219734
- Package
- HTSOP-8-J
- Description
- -40℃~+105℃ 1.5V~7V 8V Adjustable HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4091
250+
$0.5624
500+
$0.5431
1000+
$0.5351
Welcome back, may I help you?