CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BU9716BK
BU9716BK
Extended
* Images are for reference only

BU9716BK

Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BU9716BK
JLCPCB Part #
C7091940
Package
QFP-44(10x10)
Description
1/3 1/3,1/2 100uA 3-Wire Serial Interface 32 Segment 32x3 bit 38kHz 4.5V~5.5V QFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerROHM Semicon
PackageQFP-44(10x10)
Display Configurations(bit)32x3 bit
Duty cycle1/3
Bias1/3,1/2
Voltage - Supply4.5V~5.5V
Frequency38kHz
Current - Supply100uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BU9716BK
BU9716BK

* Images are for reference only

BU9716BK

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BU9716BK
JLCPCB Part #
C7091940
Package
QFP-44(10x10)
Description
1/3 1/3,1/2 100uA 3-Wire Serial Interface 32 Segment 32x3 bit 38kHz 4.5V~5.5V QFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU9716BK

* Images are for reference only

BU9716BK

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BU9716BK
JLCPCB Part #
C7091940
Package
QFP-44(10x10)
Description
1/3 1/3,1/2 100uA 3-Wire Serial Interface 32 Segment 32x3 bit 38kHz 4.5V~5.5V QFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU9716BK Specifications

BU9716BK technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerROHM Semicon
PackageQFP-44(10x10)
Display Configurations(bit)32x3 bit
Duty cycle1/3
Bias1/3,1/2
Voltage - Supply4.5V~5.5V
Frequency38kHz
Current - Supply100uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU9716BK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BU9716BK Documents

BU9716BK datasheets or manufacturer documentation.

Datasheet: BU9716BK Datasheet (PDF)

BU9716BK Schematic Symbol & PCB Footprint

The BU9716BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.