
* Images are for reference only
BD00GC0MEFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD00GC0MEFJ-ME2
- JLCPCB Part #
- C3020226
- Package
- HTSOP-J8
- Description
- -40℃~+105℃@(Ta) 1 1.5V~13V 14V 1A 900mV@(1A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5756
10+
$1.3154
30+
$1.1709
100+
$1.0087
500+
$0.8930
1000+
$0.8609
2500+
$0.8497
5000+
$0.8432
Related Products
Welcome back, may I help you?