
* Images are for reference only
BAT54CHMFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAT54CHMFHT116
- JLCPCB Part #
- C5336698
- Package
- TO-236-3
- Description
- 1 Pair Common Cathode 200mA 2uA@25V 30V 800mV@100mA TO-236-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
50+
$0.2107
150+
$0.1875
500+
$0.1585
3000+
$0.1456
6000+
$0.1379
Related Products
Welcome back, may I help you?