
* Images are for reference only
BA18DD0WHFP-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA18DD0WHFP-TR
- JLCPCB Part #
- C600720
- Package
- HRP-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 25V 2A 500mV@(2A) 55dB@(120Hz) 900uA Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive HRP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.5848
10+
$4.4769
30+
$4.4044
100+
$4.3335
Related Products
Welcome back, may I help you?