
* Images are for reference only
2SCR514PFRAT100
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR514PFRAT100
- JLCPCB Part #
- C7174988
- Package
- TO-243AA
- Description
- 120 1uA 300mV 320MHz 500mW 700mA 80V NPN TO-243AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3193
200+
$0.1275
500+
$0.1231
1000+
$0.1210
Related Products
Welcome back, may I help you?