
* Images are for reference only
2SC4081U3T106S
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SC4081U3T106S
- JLCPCB Part #
- C3202411
- Package
- UMT-3
- Description
- 100nA 120 150mA 180MHz 200mW 400mV 50V NPN UMT-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 578
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
200+
$0.0160
500+
$0.0155
1000+
$0.0152
Related Products
Welcome back, may I help you?