
* Images are for reference only
TCP1C105M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCP1C105M8R
- JLCPCB Part #
- C1953630
- Package
- 0805
- Description
- -55℃~+125℃ 16.1Ω 16V 1uF ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
1000+
$0.0630
2500+
$0.0608
5000+
$0.0596
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?