
* Images are for reference only
2SARA41CHZGT116R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SARA41CHZGT116R
- JLCPCB Part #
- C6667901
- Package
- TO-236-3(SOT-23-3)
- Description
- 120V 140MHz 180@2mA,6V 200mW 500mV 500nA 50mA PNP TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1511
200+
$0.0603
500+
$0.0582
1000+
$0.0572
Welcome back, may I help you?