
* Images are for reference only
BC848CT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BC848CT116
- JLCPCB Part #
- C6470210
- Package
- TO-236-3(SOT-23-3)
- Description
- 100mA 15uA 200MHz 30V 350mW 420@2mA,5V 600mV NPN TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0851
500+
$0.0822
1000+
$0.0809
Related Products
Welcome back, may I help you?