
* Images are for reference only
2SAR513RHZGTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SAR513RHZGTL
- JLCPCB Part #
- C5887751
- Package
- TSMT3
- Description
- 180 1A 1uA 400MHz 400mV 500mW 50V PNP TSMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
10+
$0.3279
30+
$0.3247
100+
$0.3198
Welcome back, may I help you?