
* Images are for reference only
2SAR512RHZGTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SAR512RHZGTL
- JLCPCB Part #
- C6054168
- Package
- TSMT3
- Description
- 1uA 200 2A 30V 400mV 430MHz 500mW PNP TSMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3009
200+
$0.1202
500+
$0.1162
1000+
$0.1141
Welcome back, may I help you?