
* Images are for reference only
RN16T51703F
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RN16T51703F
- JLCPCB Part #
- C172662
- Package
- Plugin,D2.5xL4.7mm
- Description
- -55℃~+155℃ 170kΩ 250V Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.5xL4.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2280
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
500+
$0.0040
1500+
$0.0039
Related Products
Welcome back, may I help you?