
* Images are for reference only
RM10D681KD1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM10D681KD1IE100
- JLCPCB Part #
- C2761665
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 150pF@1kHz 2.5kA 400mW 420V 560V 680V 7.5mm 75J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 357
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 357
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0516
500+
$0.0439
1000+
$0.0390
5000+
$0.0350
10000+
$0.0331
Related Products
Welcome back, may I help you?