
* Images are for reference only
CC3F270KD1IESL6P5000
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3F270KD1IESL6P5000
- JLCPCB Part #
- C48587140
- Package
- Plugin,P=7.5mm
- Description
- 27pF 3.3mm 3kV 7mm ±10% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 618
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 618
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
100+
$0.0332
300+
$0.0292
1000+
$0.0261
5000+
$0.0237
10000+
$0.0224
Related Products