
* Images are for reference only
RM10D221KD1IE1RT
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM10D221KD1IE1RT
- JLCPCB Part #
- C19089374
- Package
- Plugin,P=7.5mm
- Description
- 140V 180V 2.5kA 220V 32J 360V 400mW 450pF@1kHz 7.5mm Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1119
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0672
150+
$0.0590
500+
$0.0482
2500+
$0.0432
5000+
$0.0408
Related Products
Welcome back, may I help you?