CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM07D471KC1IE1RJ
RM07D471KC1IE1RJ - 1
RM07D471KC1IE1RJ - 2
RM07D471KC1IE1RJ - 3
RM07D471KC1IE1RJ - 4
Extended1/4
* Images are for reference only

RM07D471KC1IE1RJ

Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM07D471KC1IE1RJ
JLCPCB Part #
C22391167
Package
Plugin,P=5.08mm
Description
1.8kA 105pF@1kHz 250mW 300V 385V 470V 49J 5.08mm 775V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage470V
Energy49J
Pitch5.08mm
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance105pF@1kHz
Peak Current1.8kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM07D471KC1IE1RJ
RM07D471KC1IE1RJ

* Images are for reference only

RM07D471KC1IE1RJ

Extended
Manufacturer

Dersonic

MFR.Part #
RM07D471KC1IE1RJ
JLCPCB Part #
C22391167
Package
Plugin,P=5.08mm
Description
1.8kA 105pF@1kHz 250mW 300V 385V 470V 49J 5.08mm 775V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM07D471KC1IE1RJ

* Images are for reference only

RM07D471KC1IE1RJ

Extended
Manufacturer

Dersonic

MFR.Part #
RM07D471KC1IE1RJ
JLCPCB Part #
C22391167
Package
Plugin,P=5.08mm
Description
1.8kA 105pF@1kHz 250mW 300V 385V 470V 49J 5.08mm 775V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM07D471KC1IE1RJ Specifications

RM07D471KC1IE1RJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage470V
Energy49J
Pitch5.08mm
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance105pF@1kHz
Peak Current1.8kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM07D471KC1IE1RJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM07D471KC1IE1RJ Documents

RM07D471KC1IE1RJ datasheets or manufacturer documentation.

Datasheet: RM07D471KC1IE1RJ Datasheet (PDF)

RM07D471KC1IE1RJ Schematic Symbol & PCB Footprint

The RM07D471KC1IE1RJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.