This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RGA102M1CBK-1016G

Extended
Manufacturer
Lelon
MFR.Part #
RGA102M1CBK-1016G
JLCPCB Part #
C7442665
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 1000uF 10mm 16V 16mm 2000hrs@105℃ ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4509

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4507

In-stock Item Pricing

Qty Unit Price
1+ $0.0852
50+ $0.0752
150+ $0.0702
500+ $0.0663
2500+ $0.0634
5000+ $0.0618

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons