
* Images are for reference only
NSTM3920F5L00PF
Extended
- Manufacturer
- RESI
- MFR.Part #
- NSTM3920F5L00PF
- JLCPCB Part #
- C49230668
- Package
- 3920
- Description
- 3W 5mΩ SMD Shunt ±1% ±25ppm/℃ 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1983
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1983
In-stock Item Pricing
Qty Unit Price
1+
$0.4390
50+
$0.3626
150+
$0.3299
500+
$0.2891
2000+
$0.2709
4000+
$0.2600
Related Products
Welcome back, may I help you?