
* Images are for reference only
PTFR0402B5K76P9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0402B5K76P9
- JLCPCB Part #
- C2692893
- Package
- 0402
- Description
- -55℃~+125℃ 5.76kΩ 60mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0434
300+
$0.0383
1000+
$0.0306
5000+
$0.0275
10000+
$0.0259
Related Products
Welcome back, may I help you?