
* Images are for reference only
HVLR1905F4M70K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905F4M70K9
- JLCPCB Part #
- C24478348
- Package
- Plugin,D6.5xL19mm
- Description
- -55℃~+175℃ 1W 3.5kV 4.7MΩ Thick Film Resistor ±1% ±100ppm/℃ Plugin,D6.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$11.1702
10+
$11.0305
50+
$10.7896
100+
$10.5792
Related Products
Welcome back, may I help you?