
* Images are for reference only
HVLR1529F3M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1529F3M00K9
- JLCPCB Part #
- C6274071
- Package
- Plugin,D9xL152mm
- Description
- -55℃~+175℃ 15W 3MΩ Thick Film Resistor ±1% ±100ppm/℃ Plugin,D9xL152mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.1245
200+
$22.3941
500+
$21.6467
1000+
$21.2762
Welcome back, may I help you?