
* Images are for reference only
HPCR0603F2R40S9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HPCR0603F2R40S9
- JLCPCB Part #
- C2849049
- Package
- 0603
- Description
- -55℃~+125℃ 2.4Ω 50V Thick Film Resistor ±1% ±250ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
1000+
$0.0058
5000+
$0.0045
10000+
$0.0039
50000+
$0.0034
100000+
$0.0032
Related Products
Welcome back, may I help you?