This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZL9101MAIRZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ZL9101MAIRZ-T
JLCPCB Part #
C20542463
Package
21-QFN (15x15)
Description
-40℃~+125℃ 1 12A 15mm 15mm 1MHz 3.5mm 4.5V~13.2V 600mV~3.6V 6mVp-p Step-down type ±1% 21-QFN (15x15) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.1087
200+ $21.9886
500+ $21.2546
1000+ $20.8917

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons