
* Images are for reference only
ZL9117MAIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL9117MAIRZ-T
- JLCPCB Part #
- C20540908
- Package
- QFN-21(15x15)
- Description
- -40℃~+85℃ 1 15mm 15mm 17A 1MHz 3.5mm 3000uF 4.5V~13.2V 600mV~3.6V 6mVp-p Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization Step-down type ±1% QFN-21(15x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7714
200+
$26.2431
500+
$25.3661
1000+
$24.9325
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?