
* Images are for reference only
ZL9101MIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL9101MIRZ-T
- JLCPCB Part #
- C20543321
- Package
- 21-QFN (15x15)
- Description
- -40℃~+85℃ 1 12A 15mm 15mm 1MHz 3.5mm 4.5V~13.2V 600mV~3.6V 6mVp-p Step-down type ±1% 21-QFN (15x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2439
200+
$22.0425
500+
$21.3067
1000+
$20.9429