
* Images are for reference only
ZL9101MAIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL9101MAIRZ
- JLCPCB Part #
- C20542013
- Package
- 21-QFN (15x15)
- Description
- -40℃~+125℃ 1 12A 15mm 15mm 1MHz 3.5mm 4.5V~13.2V 600mV~3.6V 6mVp-p Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization Step-down type ±1% 21-QFN (15x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.3651
192+
$27.6775
480+
$26.7534
960+
$26.2961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →