This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X9252US24IZ-2.7

Extended
Manufacturer
RENESAS
MFR.Part #
X9252US24IZ-2.7
JLCPCB Part #
C6030245
Package
SOIC-24-300mil
Description
-40℃~+85℃ 100uA 2.7V~5.5V 256 4 50kΩ I2C Linear ±300ppm/℃ SOIC-24-300mil Digital Potentiometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.4776
210+ $6.1756
510+ $5.9694
990+ $5.8680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons