
* Images are for reference only
72V05L15JG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V05L15JG8
- JLCPCB Part #
- C2652678
- Package
- PLCC-32(11.5x14)
- Description
- 0℃~+70℃ 15ns 3V~3.6V 40MHz 75mA 8Kx9 Asynchronous No Unidirectional 输出使能、自动重传功能、异步全局复位 PLCC-32(11.5x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9431
200+
$10.0404
750+
$9.6878
1500+
$9.5132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?