This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56604GDFB#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56604GDFB#30
JLCPCB Part #
C20352499
Package
LFQFP-144(20x20)
Description
-40℃~+85℃ 120MHz 128KB 130 2.7V~5.5V 32 Bit 32KB 512KB Built-in+External FLASH RXv3 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8881
180+ $5.5430
480+ $5.3573
1020+ $5.2652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons