
* Images are for reference only
X20C04P-15
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X20C04P-15
- JLCPCB Part #
- C19346613
- Package
- PDIP-28
- Description
- 0℃~+70℃ 100mA 150ns 250uA 4.5V~5.5V 4Kbit Parallel Port (Parallel) PDIP-28 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4081
195+
$20.9116
495+
$20.2132
1005+
$19.8680
Related Products
Welcome back, may I help you?