
* Images are for reference only
71256L20YG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71256L20YG
- JLCPCB Part #
- C1350056
- Package
- SOJ-28
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6879
200+
$2.2010
500+
$2.1240
1000+
$2.0854
Welcome back, may I help you?