
* Images are for reference only
ISL6528CBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6528CBZ
- JLCPCB Part #
- C3192918
- Package
- SOIC-8
- Description
- 0℃~+70℃ 2 4.5V~5.5V 600kHz Buck Buck SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7884
200+
$4.5632
500+
$4.4024
1000+
$4.3236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products