This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC842G2(74)-E1-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPC842G2(74)-E1-A
JLCPCB Part #
C20354029
Package
SOP-8
Description
-16V~-1.5V、1.5V~16V -40℃~+85℃ 120nA 2 2mV 3.3mA 3.5MHz 30mA 32V 3V~32V 75nA 7V/us 86dB SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0374
200+ $0.8140
500+ $0.7867
1000+ $0.7739

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons