
* Images are for reference only
810251AGILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 810251AGILF
- JLCPCB Part #
- C6835123
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2.375V~3.465V 25MHz External oscillator interface、Network synchronizer clock LVCMOS、LVTTL TSSOP-16 Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8036
192+
$8.3015
480+
$8.0244
960+
$7.8874
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?