
* Images are for reference only
R5F564MGDGFP#V1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F564MGDGFP#V1
- JLCPCB Part #
- C20352161
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 120MHz 2.5MB 2.7V~3.6V 32 Bit 512KB 64KB 78 Built-in FLASH RXv2 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5922
180+
$15.0004
540+
$14.4988
990+
$14.2519
Welcome back, may I help you?