
* Images are for reference only
ZIOL2201BI1R
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZIOL2201BI1R
- JLCPCB Part #
- C2672491
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 38.4Kbps、230.4Kbps 8V~36V QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6287
200+
$1.7918
500+
$1.7292
1000+
$1.6971
Related Products
Welcome back, may I help you?