
* Images are for reference only
RD11P-T1-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RD11P-T1-AZ
- JLCPCB Part #
- C7277183
- Package
- SOT-89
- Description
- 1 Independent 10.4V~11.6V 10uA@8V 11V 1W 20Ω SOT-89 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0392
200+
$0.4144
500+
$0.4016
1000+
$0.3935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?