This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RAA489800A2GNP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
RAA489800A2GNP#AA0
JLCPCB Part #
C1019009
Package
TQFN-32(4x4)
Description
1 1MHz 2V~21V 3.8V~23V Adjustable Buck-Boost Buck-Boost No TQFN-32(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4816
200+ $2.5096
500+ $2.4210
1000+ $2.3775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons